End Plate, Beige, Feed Thru Term Block; For Use With:Weidmuller A Series Feed-Through Terminal Blocks; Accessory Type:End Plate; Product Range:A Series Rohs Compliant: Yes |Weidmuller 1521530000
Weidmuller End Plate, Series: A Series, For Use With: Spring Connection Terminal Block, Specifications: 10 to 40 deg C Storage Temperature, -60 to 130 deg C Continuous Operating Temperature, Snap-On Mount, Wemid, Dark Beige, 75.55 mm H x 2.1 mm W x 29.1 mm D Dimensions
Accessory Type = End Plate / Accessory Colour = Dark Beige / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = A-Series Klippon Connect Terminal Block / Length mm = 76 / Height mm = 29