Analogue Outputs = 1 / Digital Outputs = 1 / Output Type = Analogue / Output Type = Relay / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 4 ... 20 mA / Analogue Output Type = ±20 mA / Analogue Output Type = 0 ... 10 V / Analogue Output Type = 2 ... 10 V / Analogue Output Type = 0 ... 5 V / Analogue Output Type = 1 ... 5 VDC / Analogue Output Type = ±5 V / Analogue Output Type = ±10 V / Input Current A = 30 / Input Frequency Hz = 700 / Operating Voltage Min. V = 17 / Operating Voltage Max. V = 24 / Accuracy % = 0.75 / Mounting Type = DIN Rail Mount