Weidmuller 1510470000

Current-Measuring Transducer 4-Way Isolator 0 to 5A/0 to 10A AC/DC DIN Rail Mount
$ 273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1510470000.

Farnell

Datasheet5 pages8 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
+1.40%

Supply Chain

Introduction Date2025-07-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Weidmuller 1510470000 provided by its distributors.

Current-Measuring Transducer 4-Way Isolator 0 to 5A/0 to 10A AC/DC DIN Rail Mount
CURRENT MEASURING TRANSDUCER, DINRAIL; Signal Conditioner Input:Current; Signal Conditioner Output:Analog; No. of Output Channels:1Channels; Accuracy:0.75%; Output Accuracy:-; Supply Voltage:30VDC; No. of Channels:1 Channel RoHS Compliant: Yes
Analogue Outputs = 1 / Digital Outputs = 1 / Output Type = Analogue / Output Type = Relay / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 4 ... 20 mA / Analogue Output Type = ±20 mA / Analogue Output Type = 0 ... 10 V / Analogue Output Type = 2 ... 10 V / Analogue Output Type = 0 ... 5 V / Analogue Output Type = 1 ... 5 VDC / Analogue Output Type = ±5 V / Analogue Output Type = ±10 V / Input Current A = 10 / Input Frequency Hz = 700 / Operating Voltage Min. V = 17 / Operating Voltage Max. V = 24 / Accuracy % = 0.75 / Mounting Type = DIN Rail Mount

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER