Weidmuller 1504280000

1504280000 - Weidmuller 1504280000 Industrial Ethernet Active IE-SW-VL05M-5TX
$ 562.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1504280000.

Burklin Elektronik

Datasheet5 pages3 years ago

Inventory History

3 month trend:
-65.00%

Supply Chain

Introduction Date2022-11-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Weidmuller 1504280000 provided by its distributors.

1504280000 - Weidmuller 1504280000 Industrial Ethernet Active IE-SW-VL05M-5TX
Ethernet switch, managed, 5 ports, 100 Mbit/s, 12-48 VDC, 1504280000
Network Switch Managed Fast Ethernet 5 x RJ45 1M-bit IP30 Rail Mount
Weidmüller 1504280000 イーサネットスイッチ
Ethernet Switch Type = Managed / Mounting Type = DIN Rail Mount / Mounting Type = Panel Mount / Ports = 5 / RJ45 Ports = 5 / Network Speed Mbps = 100 / Protection Rating = IP30 / Series = ValueLine / Current Consumption mA = 290 / Operating Voltage Min. - DC V = 9.6 / Operating Voltage Max. - DC V = 60 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Width mm = 54 / Depth mm = 105 / Height mm = 135

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER