Weidmuller 1499960000

Conn Terminal Block SKT 6 POS 5.08mm Screw ST Cable Mount 10A Box
$ 8.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1499960000.

Weidmuller

Datasheet8 pages5 years ago

Newark

Electro Sonic

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-14.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1627280000
Conn Terminal Block PIN 6 POS 5.08mm Screw RA Cable Mount 14A Box
Phoenix Contact1758380
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 6; Screw; 4 kV
Phoenix Contact1975118
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1902152
Terminal block; PCB; Plug; Female Sockets; 6 position; 12A; 630V; Screwless
Weidmuller1627130000
Conn Terminal Block PIN 6 POS 5.08mm Screw RA Cable Mount 14A Box
Weidmuller1712150000
Conn Terminal Block SKT 6 POS 5.08mm Crimp ST Cable Mount 10A Box

Descriptions

Descriptions of Weidmuller 1499960000 provided by its distributors.

Conn Terminal Block SKT 6 POS 5.08mm Screw ST Cable Mount 10A Box
Barrier Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series BL/SL 5.08 BLT 5.08HC/06/180 SN OR BX - 1499960000
PCB connector (wire connection), 320 V, 27 A, Pitch in mm: 5.08, 2.5 mm², Number of poles: 6, TOP connection, Box
TERM BLOCK PLUG 6POS STR 5.08MM
TERMINAL BLOCK, PLUGGABLE, 6POS, 14AWG; Pitch Spacing: 5.08mm; No. of Positions: 6Ways; Wire Size (AWG): 26AWG to 14AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; Rated Current: 27A; Rated Voltage: 400V; Produc

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1499960000.