Weidmuller 1479770000

Relay Module 1 CO 24VUC to 230VUC 16A Screw Connection
$ 33.512
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1479770000.

Electro Sonic

Datasheet1 page10 years ago

TME

Inventory History

3 month trend:
-15.77%

Descriptions

Descriptions of Weidmuller 1479770000 provided by its distributors.

Relay Module 1 CO 24VUC to 230VUC 16A Screw Connection
RELAY GEN PURPOSE SPDT 16A 230V
Weidmüller TERMSERIES TRS 24-230VUC 1CO 16A - 1479770000
Switching Current A = 16 / Switching Voltage - DC V = 250 / Switching Capacity kVA = 4 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = TERMSERIES / Coil Voltage - DC V = 230 / Width mm = 12.8 / Coil Voltage - AC V = 230 / Length mm = 87.8 / Protection Rating = IP20 / Height mm = 89.6 / Contact Configuration = 1CO / Coil Type = AC / DC

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER