Weidmuller 1478200000

AC-DC Regulated Power Supply Module, 1 Output, 960W, Hybrid
$ 672.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1478200000.

IHS

Datasheet7 pages3 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Weidmuller 1478200000 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 960W, Hybrid
Weidmüller 1478200000 PROmax PSU 960W 24V 40A rail-mounted versatile solution
AC to DC Power Supply 3 x 320VAC/3 x 575VAC/2 x 360VAC/2 x 575VAC 450VDC to 800VDC Input 40A 960W 24V IP20 Rail Mount
AC/DC Power Supply Single-OUT 24V 48A 960W 12-Pin
Weidmuller , PRO MAX, 24V , 320 ¡ú 575V
Weidmüller 1478200000 DINレール電源
AC/DC DIN RAIL SUPPLY 24V 960W
Power Supply, Ac-Dc, 24V, 40A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:960W; Output Voltage - Output 1:24V; Output Current - Output 1:40A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Weidmuller 1478200000
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 40 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 400 VAC / Rated Power W = 960 / Input Voltage Min. V = 320 / Input Voltage Max. V = 575 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = PRO MAX3 / Efficiency % = 94 / MTBF h = 500000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 150 / Height mm = 130 / Width mm = 140

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER