Weidmuller 1478190000

Weidmüller 1478190000 PRO MAX3 PSU 24V 20A 480W Rail Mounted DIN
$ 368.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1478190000.

Master Electronics

Datasheet8 pages9 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+46.53%

Supply Chain

Introduction Date2025-07-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Weidmuller 1478190000 provided by its distributors.

Weidmüller 1478190000 PRO MAX3 PSU 24V 20A 480W Rail Mounted DIN
AC/DC Power Supply Single-OUT 24V 24A 480W 12-Pin
Weidmüller PROmax PRO MAX3 480W 24V 20A - 1478190000
Weidmuller , PRO MAX, 24V , 320 ¡ú 575V
Weidmüller 1478190000 DINレール電源
AC/DC DIN RAIL SUPPLY 24V 480W
Power Supply, Ac-Dc, 24V, 20A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:480W; Output Voltage - Output 1:24V; Output Current - Output 1:20A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Weidmuller 1478190000
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 400 VAC / Rated Power W = 480 / Input Voltage Min. V = 320 / Input Voltage Max. V = 575 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = PRO MAX3 / Efficiency % = 92 / MTBF h = 500000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 150 / Height mm = 130 / Width mm = 70

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER