Weidmuller 1478180000

Power Supply, Pro MAX3 240W 24V 10A, 24V, Screw Connection, 60X130X125MM, IP20
$ 234.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1478180000.

Master Electronics

Datasheet8 pages9 years ago

Newark

Inventory History

3 month trend:
+61.73%

Supply Chain

Introduction Date2025-07-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Weidmuller 1478180000 provided by its distributors.

POWER SUPPLY, PRO MAX3 240W 24V 10A, 24V, SCREW CONNECTION, 60X130X125MM, IP20
Weidmüller 1478180000 PRO MAX3 Rail PSU 24V 10A 240W DIN mount
Weidmüller PROmax PRO MAX3 240W 24V 10A - 1478180000
AC/DC Power Supply Single-OUT 24V 12A 240W 11-Pin
Weidmuller , PRO MAX, 24V , 320 ¡ú 575V
AC/DC DIN RAIL SUPPLY 24V 240W
Power Supply, Ac-Dc, 24V, 10A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:240W; Output Voltage - Output 1:24V; Output Current - Output 1:10A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Weidmuller 1478180000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER