Weidmuller 1478170000

DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
$ 165.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1478170000.

IHS

Datasheet6 pages6 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-16.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1478170000 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
AC/DC Power Supply Single-OUT 24V 6A 120W 12-Pin
Weidmüller 1478170000 PRO MAX3 PSU 120W 24V 5A DIN Rail mounted
AC/DC DIN Rail Power Supply, ITE, Adjustable, Fixed, 320 VAC to 575 VAC, 1 Output, 120 W, 120 VDC, 5 A
Weidmuller , PRO MAX, 24V , 320 ¡ú 575V
Weidmüller 1478170000 DINレール電源
AC/DC DIN RAIL SUPPLY 24V 120W
POWER SUPPLY, AC-DC, 24V, 5A; No. of Outputs: 1 Output; Output Power Max: 120W; Output Voltage - Output 1: 24V; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Output Voltage - Output 4: -; Current, Output 4: -; Input Voltage VAC: 320V AC to 575V AC; Power Supply Output Type: Adjustable, Fixed; Product Range: PRO MAX3 Series; SVHC: No SVHC (15-Jan-2018); Input Voltage AC Max: 575V; Input Voltage AC Min: 320V
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 5 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 400 VAC / Rated Power W = 120 / Input Voltage Min. V = 320 / Input Voltage Max. V = 575 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = PRO MAX3 / Efficiency % = 90 / MTBF h = 500000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 125 / Height mm = 130 / Width mm = 40

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER