Weidmuller 1478150000

AC to DC Power Supply 85VAC to 277VAC/80VDC to 370VDC Input 40A 960W 24V IP20 Rail Mount
$ 608.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1478150000.

element14 APAC

Datasheet8 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
-52.73%

Supply Chain

Introduction Date2025-07-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Weidmuller 1478150000 provided by its distributors.

AC to DC Power Supply 85VAC to 277VAC/80VDC to 370VDC Input 40A 960W 24V IP20 Rail Mount
Weidmüller 1478150000 PROmax PSU 960W 24V 40A DIN Rail mounted
AC/DC Power Supply Single-OUT 24V 48A 960W 11-Pin
Weidmuller , PRO MAX, 24V , 85 ¡ú 277V
AC/DC DIN RAIL SUPPLY 24V 960W
Power Supply, Ac-Dc, 24V, 40A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:960W; Output Voltage - Output 1:24V; Output Current - Output 1:40A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Weidmuller 1478150000
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 40 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 960 / Input Voltage Min. V = 85 / Input Voltage Max. V = 277 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = PRO MAX / Efficiency % = 93 / MTBF h = 500000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 150 / Height mm = 130 / Width mm = 140

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER