Weidmuller 1478130000

Weidmüller 1478130000 PRO MAX 240W 24V 10A Rail mounted PSU
$ 218.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1478130000.

Master Electronics

Datasheet8 pages9 years ago

Newark

Inventory History

3 month trend:
+37.58%

Supply Chain

Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Weidmuller 1478130000 provided by its distributors.

Weidmüller 1478130000 PRO MAX 240W 24V 10A Rail mounted PSU
AC/DC DIN Rail Power Supply, ITE, Adjustable, Fixed, 85 VAC to 277 VAC, 1 Output, 240 W, 24 VDC, 10 A
AC/DC Power Supply Single-OUT 24V 12A 240W 11-Pin
PRO MAX SWITCH MODE POWER SUPPLY 240W 24V 10A
Weidmuller , PRO MAX, 24V , 85 ¡ú 277V
AC/DC DIN RAIL SUPPLY 24V 240W
Power Supply, Ac-Dc, 24V, 10A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:240W; Output Voltage - Output 1:24V; Output Current - Output 1:10A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Weidmuller 1478130000
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 10 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 240 / Input Voltage Min. V = 85 / Input Voltage Max. V = 277 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = PRO MAX / Efficiency % = 92 / MTBF h = 500000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 125 / Height mm = 130 / Width mm = 60

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER