Power Supply, Ac-Dc, 24V, 3A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:72W; Output Voltage - Output 1:24V; Output Current - Output 1:3A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Weidmuller 1478100000
POWER SUPPLY, AC-DC, 24V, 3A; No. of Outputs: 1 Output; Output Power Max: 72W; Output Voltage - Output 1: 24V; Output Current - Output 1: 3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Output Voltage - Output 4: -; Current, Output 4: -; Input Voltage VAC: 85V AC to 277V AC; Power Supply Output Type: Adjustable, Fixed; Product Range: PRO MAX Series; SVHC: No SVHC (15-Jan-2018); Input Voltage AC Max: 277V; Input Voltage AC Min: 85V