Weidmuller 1469550000

Weidmüller 1469550000 PRO ECO3 DIN Rail PSU 480W 24V 20A 1 output
$ 329.501
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1469550000.

Master Electronics

Datasheet8 pages9 years ago

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-43.48%

Descriptions

Descriptions of Weidmuller 1469550000 provided by its distributors.

Weidmüller 1469550000 PRO ECO3 DIN Rail PSU 480W 24V 20A 1 output
Ac/Dc Converter, 1 O/P, 24V, 20A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:480W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:20A; Output Voltage - Output 2:-; Output Current - Output 2:-Rohs Compliant: Yes |Weidmuller 1469550000
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 400 VAC / Rated Power W = 480 / Input Voltage Min. V = 320 / Input Voltage Max. V = 575 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = PRO ECO3 / Efficiency % = 89 / MTBF h = 500000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 120 / Height mm = 125 / Width mm = 100

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER