Weidmuller 1469540000

AC/DC Power Supply Single-OUT 22V to 28V 10A 240W 10-Pin
$ 229.796
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1469540000.

Newark

Datasheet8 pages9 years ago
Datasheet8 pages11 years ago

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-25.79%

Descriptions

Descriptions of Weidmuller 1469540000 provided by its distributors.

AC/DC Power Supply Single-OUT 22V to 28V 10A 240W 10-Pin
Power Supply, Ac-Dc, 24V, 10A; No. Of Outputs:1 Output; Output Power Max:240W; Output Voltage - Output 1:24V; Output Current - Output 1:10A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Weidmuller 1469540000
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 10 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 400 VAC / Rated Power W = 240 / Input Voltage Min. V = 320 / Input Voltage Max. V = 575 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = PRO ECO3 / Efficiency % = 88 / MTBF h = 500000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 100 / Height mm = 125 / Width mm = 60

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER