Weidmuller 1428970000

Rectangular Insert ModuPlug F 4 Pole Polycarbonate
$ 7.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1428970000.

IHS

Datasheet3 pages7 years ago

Burklin Elektronik

Inventory History

3 month trend:
-12.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-05-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 1428970000 provided by its distributors.

Rectangular Insert ModuPlug F 4 Pole Polycarbonate
Weidmüller ModuPlug HDC MHX 4P FC - 1428970000
MODULE INSERT FOR INDUSTRIAL CON
Series = ModuPlug / For Shell Size = 3 / For Shell Size = 4 / For Shell Size = 6 / For Shell Size = 8 / Positions = 4 / Insert Gender = Socket / Current Rating A = 40 / Voltage Rating V = 830 / Combustibility Class = UL 94 V-0 / Standards Met = cURus / Standards Met = EAC / Contact Gender = Socket / Contact Termination Type = Crimp / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 16 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 1.5

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER