Weidmuller 1412080000

1412080000 - Weidmuller 1412080000 Industrial Ethernet Active IE-SW-BL08T-7TX-1SC
$ 426.882
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1412080000.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Weidmuller 1412080000 provided by its distributors.

1412080000 - Weidmuller 1412080000 Industrial Ethernet Active IE-SW-BL08T-7TX-1SC
Network Switch Unmanaged Fast Ethernet 7 Port 768K-bit Panel Mount
Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Ports = 8 / RJ45 Ports = 7 / Fibre Ports = 1 / Fibre Port Type = SC / Network Speed Mbps = 100 / Protection Rating = IP30 / Series = BasicLine / Current Consumption mA = 170 / Operating Voltage Min. - DC V = 9.6 / Operating Voltage Max. - DC V = 60 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 50 / Depth mm = 70 / Height mm = 115

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER