Weidmuller 1375450000

Analogue Isolating Amplifier, Configurable, Input I/U/Bidirectional I, Output I / U
$ 218.33
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1375450000.

Electro Sonic

Datasheet4 pages8 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Weidmuller 1375450000 provided by its distributors.

Analogue Isolating Amplifier, Configurable, Input I/U/Bidirectional I, Output I / U
Weidmüller ACT20M ACT20M-BAI-AO-S - 1375450000
Signal Converter/Insulator 1-Channel Input/Output Voltage and Current Output 24VDC Supply Voltage DIN Rail Mount
SIGNAL CONV, ISOLATED, 1-CH, DIN RAIL; Signal Conditioner Input:Current, Voltage; Signal Conditioner Output:Current; No. of Output Channels:1Channels; Accuracy:0.05%; Output Accuracy:-; Supply Voltage:24V; No. of Channels:1 Channel RoHS Compliant: Yes

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER