Weidmuller 1367140000

1367140000 - Weidmuller 1367140000 Industrial Ethernet Active IE-ANT-P-ABG-75-9-NF
$ 234.991
Production

Price and Stock

Supply Chain

Introduction Date2019-05-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1367140000 provided by its distributors.

1367140000 - Weidmuller 1367140000 Industrial Ethernet Active IE-ANT-P-ABG-75-9-NF
IE-ANT-P-ABG-75-9-NF. , IP 67, -40 °C...+80 °C GTIN (EAN): 4050118186338
WLAN Antenna 5150MHz to 5875MHz 9dB 50Ohm
Network Applications = Wi-Fi / Gain = 9 dBi / Mounting Type = Wall Mount / Frequency Band Range = 2.4 ... 2.5 GHz / Frequency Band Range = 5.15 ... 5.875 GHz / Antenna Connector Type = Female N / Impedance Ohm = 50 / Polarisation = Linear / VSWR = 2:1 / Power Rating W = 10 / Protection Rating = IP67 / Length mm = 101 / Width mm = 80 / Height mm = 35 / Material = Polycarbonate (PC) / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER