Weidmuller 1367120000

1367120000 - Weidmuller 1367120000 Industrial Ethernet Active IE-ANT-O-AH-360-5-NF
$ 376.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1367120000.

Master Electronics

Datasheet3 pages2 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-05-16
LTB Date2023-12-01

Descriptions

Descriptions of Weidmuller 1367120000 provided by its distributors.

1367120000 - Weidmuller 1367120000 Industrial Ethernet Active IE-ANT-O-AH-360-5-NF
RF ANTENNA WLAN Whip, Straight N Type Female Bracket Mount
IE-ANT-O-AH-360-5-NF. , -45 °C...+75 °C GTIN (EAN): 4050118186345
Antenna Omni-Directional 5dBi Gain 5875MHz
WLAN Antenna 2400MHz to 2500MHz 6dB 50Ohm
WiFi 5.15GHz,5.875GHz 5.875GHz 160mm
ANTENNAS - RF AERIALS-ANTENNAS-DISHES;
Network Applications = Wi-Fi / Gain = 5 dBi / Mounting Type = Direct Mount / Frequency Band Range = 5.15 ... 5.875 GHz / Antenna Connector Type = Female N / Impedance Ohm = 50 / Polarisation = Linear / VSWR = 1.7:1 / Power Rating W = 6 / Protection Rating = IP64 / Length mm = 160 / Diameter mm = 16 / Material = Polypropylene (PP) / Operating Temperature Min. °C = -45 / Operating Temperature Max. °C = 75

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER