Weidmuller 1367090000

RF ANTENNA General Purpose Whip Straight N Type Female Bracket Mount
$ 291.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1367090000.

JRH Electronics

Datasheet3 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-05-16
LTB Date2023-12-01

Descriptions

Descriptions of Weidmuller 1367090000 provided by its distributors.

RF ANTENNA General Purpose Whip Straight N Type Female Bracket Mount
1367090000 - Weidmuller 1367090000 Industrial Ethernet Active IE-ANT-O-BG-360-6-NF
IE-ANT-O-BG-360-6-NF. , IP 67, -40 °C...+80 °C GTIN (EAN): 4050118186352
Antenna Omni-Directional 6dBi Gain 2500MHz
WLAN Antenna 2400MHz to 2500MHz 6dB 50Ohm
ANTENNAS - RF AERIALS-ANTENNAS-DISHES;
Network Applications = Wi-Fi / Gain = 6 dBi / Mounting Type = Direct Mount / Frequency Band Range = 2.4 ... 2.5 GHz / Antenna Connector Type = Female N / Impedance Ohm = 50 / Polarisation = Linear / VSWR = 1.8:1 / Power Rating W = 25 / Protection Rating = IP67 / Length mm = 250 / Diameter mm = 22 / Material = Glass Fibre / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER