Rated Short-Circuit Breaking Capacity Icn kA = 5 / Rated Current A = 1 / Rated Insulation Voltage V = 48 / Overvoltage Category = III / Mounting Type = DIN Rail Mount / Frequency MHz = 250 / IP Rating = IP20 / Height mm = 75 / Depth mm = 46 / Width mm = 19 / Series = VDATA / Terminal Contact Type = RJ45 Port