Weidmuller 1286930000

Ethernet switch, managed, 10 ports, 1 Gbit/s, 24 VDC, 1286930000
$ 1,914.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1286930000.

Burklin Elektronik

Datasheet5 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Weidmuller 1286930000 provided by its distributors.

Ethernet switch, managed, 10 ports, 1 Gbit/s, 24 VDC, 1286930000
Network Switch Managed Fast/Gigabit Ethernet 3 x RJ45 10/100/1000BaseT(X)/7 x RJ45 10/100BaseT(X) 1M-bit IP30 Rail Mount
IE-SW-PL10MT-3GT-7TX. Network switch, managed, Gigabit Ethernet, Number of ports: 3 * RJ45 10/100/1000BaseT(X), 7 * RJ45 10/100BaseT(X), IP 30, -40 °C...+75 °C GTIN (EAN): 4050118077902
Ethernet Switch Type = Managed / Mounting Type = DIN Rail Mount / Ports = 10 / RJ45 Ports = 10 / Network Speed Gbps = 1 / Protection Rating = IP30 / Series = PremiumLine / Current Consumption mA = 650 / Operating Voltage Min. - AC V = 12 / Operating Voltage Max. - AC V = 45 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 80 / Depth mm = 107 / Height mm = 135

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER