Weidmuller 1286910000

Network Switch Managed Fast Ethernet 2 x RJ45 10/100 BaseT(X)/4 x RJ45 10/100 BaseT(X) PoE+ 1M-bit IP30 Rail Mount
$ 1,694.57

Price and Stock

Descriptions

Descriptions of Weidmuller 1286910000 provided by its distributors.

Network Switch Managed Fast Ethernet 2 x RJ45 10/100 BaseT(X)/4 x RJ45 10/100 BaseT(X) PoE+ 1M-bit IP30 Rail Mount
Weidmuller IE-SW-PL06MT-2TX-4POE - 1286910000
IE-SW-PL06MT-2TX-4POE. Network switch, managed PoE, Fast Ethernet, Number of ports: 2 * RJ45 10/100 BaseT(X), 4 * RJ45 10/100 BaseT(X) PoE+, IP 30, -40 °C...+75 °C GTIN (EAN): 4050118077773

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER