Weidmuller 1286840000

Network Switch Managed Fast Ethernet 14 x RJ45/2 x ST Multi-Mode IP30 Rail Mount
$ 1,772.794

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Weidmuller 1286840000 provided by its distributors.

Network Switch Managed Fast Ethernet 14 x RJ45/2 x ST Multi-Mode IP30 Rail Mount
Weidmüller Industrial Ethernet IE-SW-PL16MT-14TX-2ST - 1286840000
NETWORK SWITCH, UNMANAGED, FAST ETHERNET
IE-SW-PL16MT-14TX-2ST. Network switch, managed, Fast Ethernet, Number of ports: 14x RJ45, 2 * ST Multi-mode, IP 30, -40 °C...+75 °C GTIN (EAN): 4050118077568
NETWORK SWITCH-MANAGED 16 PORT

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER