Weidmuller 1286820000

Network Switch Unmanaged Fast Ethernet 16 x RJ45 64 VLANs IP30 Rail Mount
$ 2,019.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1286820000.

Electro Sonic

Datasheet4 pages5 years ago

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2019-05-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-11-30
LTD Date2025-11-30

Descriptions

Descriptions of Weidmuller 1286820000 provided by its distributors.

Network Switch Unmanaged Fast Ethernet 16 x RJ45 64 VLANs IP30 Rail Mount
Weidmüller Industrial Ethernet IE-SW-PL16MT-16TX - 1286820000
IE-SW-PL16MT-16TX. Network switch, managed, Fast Ethernet, Number of ports: 16x RJ45, IP 30, -40 °C...+75 °C GTIN (EAN): 4050118077810
Ethernet Switch 16-Port 100Mbps
Ethernet Switch Type = Managed / Mounting Type = DIN Rail Mount / Ports = 16 / RJ45 Ports = 16 / Network Speed Mbps = 100 / Protection Rating = IP30 / Series = PremiumLine / Current Consumption mA = 410 / Operating Voltage Min. - AC V = 12 / Operating Voltage Max. - AC V = 45 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 94 / Depth mm = 143 / Height mm = 135

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER