Weidmuller 1286800000

Network Switch Managed Fast Ethernet 6 x RJ45/2 x ST Multi-Mode IP30 Rail Mount
$ 1,225.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1286800000.

Farnell

Datasheet8 pages2 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Weidmuller 1286800000 provided by its distributors.

Network Switch Managed Fast Ethernet 6 x RJ45/2 x ST Multi-Mode IP30 Rail Mount
Weidműller 1286800000 IE-SW-PL08MT-6TX-2ST Industrial Ethernet Switch 8 Port
IE-SW-PL08MT-6TX-2ST. Network switch, managed, Fast Ethernet, Number of ports: 6x RJ45, 2 * ST Multi-mode, IP 30, -40 °C...+75 °C GTIN (EAN): 4050118077285

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER