Weidmuller 1286550000

1286550000 - Weidmuller 1286550000 Industrial Ethernet Active IE-SW-BL05T-4TX-1SC
$ 349.69
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1286550000.

Electro Sonic

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2022-11-21
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2027-01-31

Descriptions

Descriptions of Weidmuller 1286550000 provided by its distributors.

1286550000 - Weidmuller 1286550000 Industrial Ethernet Active IE-SW-BL05T-4TX-1SC
Network Switch Unmanaged Fast Ethernet 4 x RJ45/1 x SC Multi-Mode 512K-bit IP30 Rail Mount/Panel Mount
IE-SW-BL05T-4TX-1SC. Network switch, unmanaged, Fast Ethernet, Number of ports: 4 x RJ45, 1 * SC Multi-mode, IP 30, -40 °C...+75 °C GTIN (EAN): 4050118077421
NETWORK SWITCH-UNMANAGED 5 PORT
Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Ports = 5 / RJ45 Ports = 4 / Fibre Ports = 1 / Fibre Port Type = SC / Network Speed Mbps = 100 / Protection Rating = IP30 / Series = BasicLine / Current Consumption mA = 110 / Operating Voltage Min. - DC V = 9.6 / Operating Voltage Max. - DC V = 60 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 30 / Depth mm = 70 / Height mm = 115

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER