Weidmuller 1282960000

Conn Terminal Block F 14 POS 5.08mm Screw RA Cable Mount 10A Box
$ 13.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1282960000.

IHS

Datasheet4 pages17 years ago

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-30
LTD Date2025-12-31

Related Parts

Weidmuller1527660000
Conn Terminal Block SKT 14 POS 5.08mm Screw RA Cable Mount 15A Box
Phoenix Contact1757132
PCB Terminal Block, Plug, 14 pos, 12 Amp (5.08mm pitch) 250V Screw Termination
Weidmuller1527610000
Conn Terminal Block SKT 14 POS 5.08mm Screw RA Cable Mount 15A Box
TE Connectivity / AMP1-284047-4
Conn Terminal Block F 14 POS 5.08mm Screw ST Cable Mount 15A/Contact
EM2118 Series Pluggable Terminal Block with Flanges 14 Position Horizontal
Weidmuller1627360000
Conn Terminal Block PIN 14 POS 5.08mm Screw RA Cable Mount 15A Box

Descriptions

Descriptions of Weidmuller 1282960000 provided by its distributors.

Conn Terminal Block F 14 POS 5.08mm Screw RA Cable Mount 10A Box
Barrier Strip Terminal Block, 10A, 3.32mm2, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series BLA/SLA 5. BLA 14 SN OR - 1282960000
Terminal Block, Pluggable, 14Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:14Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:17.5A Rohs Compliant: Yes |Weidmuller 1282960000
TERM BLOCK PLUG 14POS STR 5.08MM

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER