Weidmuller 1275100000

Solid State Relay, 1NO, 24VDC, 3-33VDC, 4A, Screw Connection
$ 22.322
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1275100000.

Electro Sonic

Datasheet5 pages6 years ago
Datasheet6 pages11 years ago

TME

Inventory History

3 month trend:
-36.18%

Supply Chain

Introduction Date2025-07-03
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2026-04-30
LTD Date2026-04-30

Descriptions

Descriptions of Weidmuller 1275100000 provided by its distributors.

SOLID STATE RELAY, 1NO, 24VDC, 3-33VDC, 4A, SCREW CONNECTION
TOS 24VDC/24VDC 4A. TERMOPTO, Solid-state relay, Rated control voltage: 24 V DC ±20 % , Rated switching voltage: 3...33 V DC, Rated switching current: 4 A, Screw connection GTIN (EAN): 4050118065053
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 6 / Series = TERMOPTO / Length mm = 55 / Load Voltage Max. V = 33 / Frequency Max. Hz = 10 / Load Current Max. A = 4 / Load Voltage Min. V = 3 / Control Voltage Max. V = 24 / Height mm = 74

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER