Weidmuller 1248280005

Patch cable, RJ45 plug, straight to RJ45 plug, angled, Cat 6A, S/FTP, LSZH, 0.5 m, gray
$ 6.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1248280005.

IHS

Datasheet7 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
+7.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1248280005 provided by its distributors.

Patch cable, RJ45 plug, straight to RJ45 plug, angled, Cat 6A, S/FTP, LSZH, 0.5 m, gray
Weidmuller 1248280005 RJ45 Network Patch Cable Cat 6A S/FTP 0.5m Grey 90° Angled
Cable Assembly Patch Cable 0.5m 2-4AWG 8POS RA RJ-45 to 8POS RJ-45 M
Weidmüller Industrial Ethernet IE-C6FP8LD0005M40V40-D - 1248280005
Cable Assembly, 8 Conductor(s), 27AWG, 42.4V, Communication Cable
CABLE MOD 8P8C R/A PLG-PLG 1.64'
Connection Type A = RJ45 Plug / Connection Type B = RJ45 Plug / Cores = 8 / Length mm = 500 / Colour = Grey / Transfer Rate Gbps = 10 / Shielding = S/FTP / Category = CAT6a / Jacket Material = LSZH / Conductor Material = Copper / Conductor Diameter Max. mm = 0.4

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER