Weidmuller 1247420000

Conn Feed-Through Modular Terminal Block 5 POS Screw DIN Rail Mount 24A
$ 5.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1247420000.

IHS

Datasheet2 pages15 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+161%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1857919
Conn Terminal Block M 5 POS 3.81mm Screw RACable Mount 8ACardboard
Phoenix Contact3213946
Phoenix Contact 3213946 Din rail Terminal Block 2.5-PE/L/NT Grey
Phoenix Contact3076028
Terminal Block, 5Pos, 3Level, 24A, 400V Rohs Compliant: Yes |Phoenix Contact 3076028
Weidmuller1720750000
Modular Terminal Block, 10A, 2.5mm2, 3 Row(s), 3 Deck(s)
Weidmuller1837060000
Modular Terminal Block, 32A, 4mm2, 1 Row(s), 2 Deck(s)
EatonNFT3-WH
Terminal Block Double Row 3P 600V 40A Screw Terminal 8 AWG Terminal Capacity White Housing

Descriptions

Descriptions of Weidmuller 1247420000 provided by its distributors.

Conn Feed-Through Modular Terminal Block 5 POS Screw DIN Rail Mount 24A
Modular Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s)
Terminal Block, Din Rail, 6Pos; No. Of Positions:6Positions; Wire Size Awg Min:-; Wire Size Awg Max:-; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:24A; Rated Voltage:690V; No. Of Levels:3 Rohs Compliant: Yes |Weidmuller 1247420000
Test-disconnect terminal, Screw connection, 2.5 mm², 500 V, 24 A, Pivoting, Cross-disconnect: without, Integral test socket: No, TS 35, dark beige WDK 2.5/TR-DU-PE
Positions = 5 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw / Current Rating A = 24 / Voltage Rating V = 690 / Number of Levels = 3 / Terminal Block Colour = Dark Beige / Pitch mm = 5.1 / Standards Met = EAC / Standards Met = RoHS / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Series = W

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER