Weidmuller 1241380000

1241380000 - Weidmuller 1241380000 Industrial Ethernet Active IE-SW-BL06-2TX-4POE
$ 591.306
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1241380000.

Electro Sonic

Datasheet4 pages6 years ago

Burklin Elektronik

Inventory History

3 month trend:
-42.11%

Supply Chain

Introduction Date2022-11-18
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2027-01-31

Descriptions

Descriptions of Weidmuller 1241380000 provided by its distributors.

1241380000 - Weidmuller 1241380000 Industrial Ethernet Active IE-SW-BL06-2TX-4POE
Ethernet switch, unmanaged, 6 ports, 100 Mbit/s, 12-48 VDC, 1241380000
Ethernet Sw, Rj45, Din Rail/Panel; No. Of Ports:6Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Fast Ethernet; Ethernet Switch Mounting:Din Rail/Panel; Port Types:Rj45 X 6; Input Voltage Type:Vdc Rohs Compliant: Yes |Weidmuller 1241380000
Network Switch Unmanaged PoE Fast Ethernet 2 x RJ45 10/100 BaseT(X)/4 x RJ45 10/100 BaseT(X) PoE+ 768K-bit IP30 Rail Mount/Panel Mount
IE-SW-BL06-2TX-4POE. Network switch, unmanaged PoE, Fast Ethernet, Number of ports: 2 * RJ45 10/100 BaseT(X), 4 * RJ45 10/100 BaseT(X) PoE+, IP 30, 0 °C...+60 °C GTIN (EAN): 4050118029093
Product Type = Switch / PoE Power Budget W = 120 / Ethernet Switch Type = Unmanaged / Ports = 6 / RJ45 Ports = 6 / PoE Ports = 4 / Network Speed Mbps = 100 / Protection Rating = IP30 / Series = BasicLine / Mounting Type = DIN Rail Mount / Current Consumption A = 5.55 / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 57 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Width mm = 50 / Depth mm = 70 / Height mm = 114

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER