Weidmuller 1241320000

Weidmüller Industrial Ethernet IE-SW-PL18M-2GC-16TX - 1241320000
$ 2,297.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1241320000.

Electro Sonic

Datasheet5 pages6 years ago
Datasheet7 pages11 years ago

Burklin Elektronik

Supply Chain

Introduction Date2019-05-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-11-30
LTD Date2025-11-30

Descriptions

Descriptions of Weidmuller 1241320000 provided by its distributors.

Weidmüller Industrial Ethernet IE-SW-PL18M-2GC-16TX - 1241320000
Switch managed Fast/Gigabit Ethernet
IE-SW-PL18M-2GC-16TX. Network switch, managed, Gigabit Ethernet, Number of ports: 16 * RJ45 10/100BaseT(X), 2 * combo-ports (10/100/1000BaseT(X) or 100/1000BaseSFP), IP 30, 0 °C...+60 °C GTIN (EAN): 4050118029079
NETWORK SWITCH-MANAGED 18 PORT
Ethernet Switch Type = Managed / Mounting Type = DIN Rail Mount / Ports = 18 / RJ45 Ports = 18 / Fibre Ports = 2 / Fibre Port Type = SFP / Network Speed Gbps = 1 / Protection Rating = IP30 / Series = PremiumLine / Current Consumption mA = 510 / Operating Voltage Min. - AC V = 12 / Operating Voltage Max. - AC V = 45 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Width mm = 94 / Depth mm = 143 / Height mm = 135

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER