Weidmuller 1241270000

1241270000 - Weidmuller 1241270000 Industrial Ethernet Active IE-SW-VL08-8GT
$ 703.57
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1241270000.

Electro Sonic

Datasheet4 pages5 years ago
Datasheet5 pages11 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-05-14
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2027-01-31

Descriptions

Descriptions of Weidmuller 1241270000 provided by its distributors.

1241270000 - Weidmuller 1241270000 Industrial Ethernet Active IE-SW-VL08-8GT
Industrial Ethernet Switch 8-Port 10Mbps/100Mbps/1Gbps DIN Rail
IE-SW-VL08-8GT. Network switch, unmanaged, Gigabit Ethernet, Number of ports: 8 * RJ45 10/100/1000BaseT(X), IP 30, 0 °C...+60 °C GTIN (EAN): 4050118029284
NETWORK SWITCH-UNMANAGED 8 PORT
Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Ports = 8 / RJ45 Ports = 8 / Network Speed Gbps = 1 / Protection Rating = IP30 / Series = ValueLine / Current Consumption mA = 320 / Operating Voltage Min. - DC V = 9.6 / Operating Voltage Max. - DC V = 60 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Width mm = 53 / Depth mm = 105 / Height mm = 135

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER