Weidmuller 1241120000

Network Switch Unmanaged Fast Ethernet 14 x RJ45/2 x SC Multi-Mode 2M-bit IP30 Rail Mount
$ 360.982

Price and Stock

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-05-22
LTB Date2022-06-01

Descriptions

Descriptions of Weidmuller 1241120000 provided by its distributors.

Network Switch Unmanaged Fast Ethernet 14 x RJ45/2 x SC Multi-Mode 2M-bit IP30 Rail Mount
Weidműller 1241120000 Network Switch Unmanaged Fast Ethernet 14 x RJ45
IE-SW-PL16M-14TX-2SC. Network switch, managed, Fast Ethernet, Number of ports: 14x RJ45, 2 * SC Multi-mode, IP 30, 0 °C...+60 °C GTIN (EAN): 4050118028874

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER