Ethernet Switch Type = Managed / Mounting Type = DIN Rail Mount / Ports = 16 / RJ45 Ports = 16 / Network Speed Mbps = 100 / Protection Rating = IP30 / Series = PremiumLine / Current Consumption mA = 410 / Operating Voltage Min. - AC V = 12 / Operating Voltage Max. - AC V = 45 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Width mm = 94 / Depth mm = 143 / Height mm = 135