IE-SW-BL08T-6TX-2SC. Network switch, unmanaged, Fast Ethernet, Number of ports: 6x RJ45, 2 * SC Multi-mode, IP 30, -40 °C...+75 °C GTIN (EAN): 4050118028928
Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Ports = 8 / RJ45 Ports = 6 / Fibre Ports = 2 / Fibre Port Type = SC / Network Speed Mbps = 100 / Protection Rating = IP30 / Series = BasicLine / Current Consumption mA = 220 / Operating Voltage Min. - DC V = 9.6 / Operating Voltage Max. - DC V = 60 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 50 / Depth mm = 70 / Height mm = 115