Weidmuller 1240910000

1240910000 - Weidmuller 1240910000 Industrial Ethernet Active IE-SW-BL08-6TX-2SC
$ 513.114
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1240910000.

Newark

Datasheet1 page15 years ago
Datasheet3 pages8 years ago

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-49.19%

Supply Chain

Introduction Date2022-11-18
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2027-01-31

Descriptions

Descriptions of Weidmuller 1240910000 provided by its distributors.

1240910000 - Weidmuller 1240910000 Industrial Ethernet Active IE-SW-BL08-6TX-2SC
Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 12-48 VDC, 1240910000
IE-SW-BL08-6TX-2SC. Network switch, unmanaged, Fast Ethernet, Number of ports: 6x RJ45, 2 * SC Multi-mode, IP 30, -10 °C...+60 °C GTIN (EAN): 4050118028904
Enet Module, Din Rail, Rj45/Sc; No. Of Ports:8Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Fast Ethernet; Ethernet Switch Mounting:Din Rail; Port Types:Rj45 X 6, Sc X 2; Network Speeds:10Mbps, 100Mbpsrohs Compliant: Yes |Weidmuller 1240910000
ETHERNET SWITCH 6XRJ45 2XSC MM FIBER; For Use With:-000 A; External Width:50mm; External Depth:70mm; SVHC:No SVHC (20-Jun-2011); Accessory Type:Industrial Ethernet Switch; Process Control Type:Unmanaged; Termination Type:6 x RJ45 + SC MM
Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Mounting Type = Panel Mount / Ports = 8 / RJ45 Ports = 6 / Fibre Ports = 2 / Fibre Port Type = SC / Network Speed Mbps = 100 / Protection Rating = IP30 / Series = BasicLine / Current Consumption mA = 220 / Operating Voltage Min. - DC V = 9.6 / Operating Voltage Max. - DC V = 60 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Width mm = 50 / Depth mm = 70 / Height mm = 115

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER