IE-SW-BL05-4TX-1ST. Network switch, unmanaged, Fast Ethernet, Number of ports: 4 x RJ45, 1 * ST Multi-mode, IP 30, -10 °C...+60 °C GTIN (EAN): 4050118028829
ETHERNET SWITCH 4XRJ45 1XST MM FIBER; No. of Ports: 5Ports; Ethernet Switch Application: Industrial; Ethernet Switch Type: Unmanaged Fast Ethernet; Ethernet Switch Mounting: DIN Rail; Port Types: RJ45 x 4, ST x 1; Network Spe
Ethernet Switch Type = Unmanaged / Mounting Type = DIN Rail Mount / Ports = 5 / RJ45 Ports = 4 / Fibre Ports = 1 / Fibre Port Type = ST / Network Speed Mbps = 100 / Protection Rating = IP30 / Series = BasicLine / Current Consumption mA = 110 / Operating Voltage Min. - DC V = 9.6 / Operating Voltage Max. - DC V = 60 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Width mm = 30 / Depth mm = 70 / Height mm = 115