Weidmuller 1240850000

Network Switch Unmanaged Fast Ethernet 5 x RJ45 512K-bit IP30 Rail Mount/Panel Mount
$ 193.996

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1240850000.

JRH Electronics

Datasheet3 pages5 years ago

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-6.82%

Descriptions

Descriptions of Weidmuller 1240850000 provided by its distributors.

Network Switch Unmanaged Fast Ethernet 5 x RJ45 512K-bit IP30 Rail Mount/Panel Mount
Ethernet switch, unmanaged, 5 ports, 100 Mbit/s, 12-48 VDC, 1240850000
IE-SW-BL05T-5TX. Network switch, unmanaged, Fast Ethernet, Number of ports: 5x RJ45, IP 30, -40 °C...+75 °C GTIN (EAN): 4050118028683
Ethernet Sw, Rj45X5, 10/100Mbps; No. Of Ports:5Ports; Ethernet Switch Application:Industrial; Ethernet Switch Type:Unmanaged Fast Ethernet; Ethernet Switch Mounting:Din Rail/Panel; Port Types:Rj45 X 5; Input Voltage Type:Vdc Rohs Compliant: Yes |Weidmuller 1240850000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER