Weidmuller 1218390000

Electromechanical Relay 24VDC 759.5Ohm 6A DPDT(16x97x63.2)mm DIN Rail Coupling Relay
$ 39.61
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1218390000.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+98.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-10-03
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-10-31
LTD Date2026-12-18

Descriptions

Descriptions of Weidmuller 1218390000 provided by its distributors.

Electromechanical Relay 24VDC 759.5Ohm 6A DPDT(16x97x63.2)mm DIN Rail Coupling Relay
Electromechanical Relay DPST 6A 24V 720Ohm DIN Rail
Weidmüller RIDERSERIES FG RCIKITZ 24VDC 2CO LD/FG - 1218390000
RCIKITZ 24VDC 2CO LD/FG. RIDERSERIES, No. of contacts: 2, CO contact, AgCuNi, Rated control voltage: 24 V DC, Continuous current: 6 A, Tension clamp connection GTIN (EAN): 4050118002409
Series = RIDERSERIES FG / Coil Resistance Ohm = 720 / Coil Voltage V = 24 / Contact Configuration = 2CO / Termination Type = Clamp / Mounting Type = DIN Rail Mount / Width mm = 16 / Relay Type = Forcibly Guided / Switching Power mW = 760 / Depth mm = 64 / Height mm = 98 / Switching Voltage - DC V = 250 / Switching Current A = 6 / Switching Voltage - AC V = 250

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER