Weidmuller 1211450000

PAP PRV/PPV4 GR. P-series, End plate, Grey, 3 mm GTIN (EAN): 4032248992867
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1211450000.

IHS

Datasheet2 pages12 years ago

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+3.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1211450000 provided by its distributors.

PAP PRV/PPV4 GR. P-series, End plate, Grey, 3 mm GTIN (EAN): 4032248992867
Connector Accessories End Plate Polycarbonate Gray
Terminal Block Accessory, End Plate, Polycarbonate
Weidmüller P-series PAP PRV/PPV4 GR - 1211450000
End Plate for Terminal Rail Polycarbonate Gray
PAP PRVPPV4 GR RAIL MOUNTED COMPONENTS
CONN TERM BLK END PLATE RAIL GRY
End Plate, Polycarbonate, Gray; For Use With:Weidmuller P Series Terminal Blocks; Accessory Type:End Plate; Product Range:P Series Rohs Compliant: Yes |Weidmuller 1211450000
Accessory Type = End Plate / Accessory Colour = Grey / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 125 / Suitable for = P-Series Klippon Connect Terminal Block / Length mm = 39.9 / Height mm = 70

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER