Weidmuller 1202500000

Bulkhead Housing 180° 3 Shell Size Powder Aluminum Die Cast Clamp Lock RockStar®
$ 20.88
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1202500000.

IHS

Datasheet3 pages7 years ago

TME

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-4.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol Sine SystemsC14611F0060018
Heavy Duty Connector, Base, Bulkhead Mount, Aluminium Alloy Body, 1 Lever, E6
Amphenol Sine SystemsC14610F0240003
Bulkhead Mount Housing with Double Lever for heavymate Series Heavy Duty Rectangular Connectors
Connector Accessories Housing Bulkhead Mounting With Spring Cover
Amphenol Sine SystemsC146 10N025 500 2
Housing Metric Rohs Compliant: Yes |Amphenol Sine/tuchel C146-10N025-500-2
TE Connectivity1-1102124-2
Connector Accessories Rectangular Hood Die Cast Aluminum Silver Gray Finish Loose Piece
TE Connectivity1-1102296-2
Connector Accessories Rectangular Housing Die Cast Aluminum Silver Gray Loose Piece

Descriptions

Descriptions of Weidmuller 1202500000 provided by its distributors.

Bulkhead Housing 180° 3 Shell Size Powder Aluminum Die Cast Clamp Lock RockStar®
HDC 06B ADLU. HDC enclosures, Size: 3, Protection degree: IP 65, Bulkhead enclosure, End-locking clamp, lower side, Standard, with cover GTIN (EAN): 4008190889920
Weidmüller HDC enclosures HDC 06B ADLU - 1202500000
IP65 Enclosure, Bulkhead Mount, Size 3
HDC ENCLOSURES SIZE HQ PROTECTION DEGREE IP
Hd Base, Size 3, End Clamp, Bulkhead; Connector Body Material:Aluminum Body; Locking Type:End Clamp; Rectangular Shell Size:3; For Use With:Weidmuller Rockstar Series Size 3 Hdc Inserts; Product Range:Rockstar Series Rohs Compliant: Yes |Weidmuller 1202500000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER