Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1200600000

Rack and Panel Connector, 16 Contact(s), Male, Crimp Terminal
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1200600000.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-8.93%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
TE Connectivity66259-4
TE Connectivity Circular Connector Pin, Type XII Series, Male, Crimp, Size 16, 10-8 AWG
TE Connectivity66740-2
Connector Accessory, 0.135in Min Cable Dia, 0.16in Max Cable Dia, Contact, Copper Alloy
Conn M12 Circular PIN 5 POS Screw ST Cable Mount 5 Terminal Single Port
Sensor Connector, PG7, Micro-Change 120071 Series, M12, Female, 4 Positions, Screw Socket
Amphenol RF000-28000
CONNECTOR RF COAXIAL MHV(HIGH VOLTAGE)STRAIGHT PLUG STD CLAMP RG59 62 71 140 210

Descriptions

Descriptions of Weidmuller 1200600000 provided by its distributors.

Rack and Panel Connector, 16 Contact(s), Male, Crimp Terminal
Pin contact, 0.75-1.0 mm², AWG 18, crimp connection, tin-plated, 1200600000
Weidmüller Crimping contact HDC-C-HE-SM0.75-1.00AG - 1200600000
Contact (industry plug-in connectors), Male, HE, HEE, HQ, MixMate, 1 mm², 2.5 mm, turned HDC-C-HE-SM0.75-1.00AG
Weidmuller Inc Hdc-C-He-Sm075-100Ag
Contact PIN Crimp ST Cable Mount
HDC-C-HE-SM 0.75-1.00AG PK 100 EA R50
HDC-C-HE-SM0.75-1.00AG. Heavy Duty Connectors, Contact, HE, HEE, HQ, MixMate, CM HE, CM BUS (CSB), Male, Conductor cross-section, max.: 1, turned, Copper alloy GTIN (EAN): 4008190171308

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER