Weidmuller 1175990000

ACT20M-CI-2CO-S. ACT20M, Signal converter/disconnector, Screw connection GTIN (EAN): 4032248969982
$ 250.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1175990000.

Newark

Datasheet3 pages14 years ago
Datasheet4 pages8 years ago

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+5.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Weidmuller 1175990000 provided by its distributors.

ACT20M-CI-2CO-S. ACT20M, Signal converter/disconnector, Screw connection GTIN (EAN): 4032248969982
Signal isolating amplifier, 1175990000
Signal Converters/Supply Isolators Can Transmit, Isolate And Convert Standardised DC Current Signals
WEIDMULLER 1175990000 SIGNAL CONVERTER, SUPPLY ISOLATOR
Weidmüller ACT20M ACT20M-CI-2CO-S - 1175990000
Signal Duplicator/Isolator 1-Channel Input 2 -Channel Output Current Output 24VDC Supply Voltage DIN Rail Mount
SIGNAL CONV, ISOLATED, 1-CH, DIN RAIL; Signal Conditioner Input:4mA to 20mA; Signal Conditioner Output:Current; No. of Output Channels:2Channels; Accuracy:0.05%; Output Accuracy:-; Supply Voltage:24V; No. of Channels:1 Channel RoHS Compliant: Yes
Operating Voltage Min. - DC V = 17 / Operating Voltage Max. - DC V = 24 / Analogue Input Type = 0 ... 20 mA / Analogue Input Type = 4 ... 20 mA / Resistance Thermometer Input Type = 4-Wire / Isolation Input Type = 3-Way / Number of Output Channels = 2 / Current Input Impedance Ohm = 70 / Current Output Impedance Ohm = 300 / Voltage Output Impedance kOhm = 10 / Accuracy % = 0.05 / Output Type = Current / Analogue Output Type = 0 ... 20 mA / Analogue Output Type = 4 ... 20 mA / Limit Frequency Hz = 100 / Cross-Section mm² = 2.5 / Reaction Time ms = 7 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Series = ACT20M

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER