Weidmuller 1165940030

Cable Assembly Patch Cable 3m 27AWG/7AWG 8 POS IP20 RJ-45 to 8 POS IP20 RJ-45 PL-PL
$ 11.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1165940030.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-21.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Weidmuller 1165940030 provided by its distributors.

Cable Assembly Patch Cable 3m 27AWG/7AWG 8 POS IP20 RJ-45 to 8 POS IP20 RJ-45 PL-PL
Weidmüller Industrial Ethernet IE-C6FP8LD0030M40M40-D - 1165940030
Cable Assembly Patch Cable 3m 8POS RJ45 to 8POS RJ45 PL-PL
Cable Assembly, 8 Conductor(s), 48V, Communication Cable
Ie-C6Fp8Ld0030M40M40-D Rohs Compliant: Yes |Weidmuller 1165940030
CABLE MOD 8P8C PLUG-PLUG 9.84'
Weidmuller Inc Ie-C6Fp8Ld0030M40M40-D
PATCH CORD, RJ45 PLUG-PLUG, 9.8FT, GRY;; PATCH CORD, RJ45 PLUG-PLUG, 9.8FT, GRY; LAN Category: Cat6a; Connector to Connector: RJ45 Plug to RJ45 Plug; Cable Construction: SFTP (Screened Foiled Twisted Pair); Jacket Color: Gra
Connection Type A = RJ45 Plug / Connection Type B = RJ45 Plug / Cores = 8 / Length m = 3 / Colour = Grey / Transfer Rate Gbps = 10 / Shielding = S/FTP / Category = CAT6a / Jacket Material = LSZH / Conductor Material = Copper / Conductor Diameter Max. mm = 0.4

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER