Weidmuller 1165940015

Cable Assembly 27AWG RJ45 to RJ45 8 to 8 Straight to Straight Low Smoke Zero Halogen Gray
$ 7.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1165940015.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
+13.17%

Supply Chain

Introduction Date2018-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1165940015 provided by its distributors.

Cable Assembly 27AWG RJ45 to RJ45 8 to 8 Straight to Straight Low Smoke Zero Halogen Gray
Network Cable Assembly 8 Position RJ45 to 8 Position RJ45 Plug to Plug LSZH Gray 1.5m
Weidmüller Industrial Ethernet IE-C6FP8LD0015M40M40-D - 1165940015
Cable Assembly, 8 Conductor(s), 27AWG, 48V, Communication Cable
Ie-C6Fp8Ld0015M40M40-D |Weidmuller 1165940015
CABLE MOD 8P8C PLUG TO PLUG 5'
Connection Type A = RJ45 Plug / Connection Type B = RJ45 Plug / Cores = 8 / Length m = 1.5 / Colour = Grey / Transfer Rate Gbps = 10 / Shielding = S/FTP / Category = CAT6a / Jacket Material = LSZH / Conductor Material = Copper / Conductor Diameter Max. mm = 0.4

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER