Weidmuller 1165940002

Network Cable Assembly 8 Position RJ45 Plug to RJ45 Plug 0.2m Straight
$ 4.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1165940002.

IHS

Datasheet5 pages4 years ago

Burklin Elektronik

Inventory History

3 month trend:
-62.94%

Supply Chain

Introduction Date2021-07-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Weidmuller 1165940002 provided by its distributors.

Network Cable Assembly 8 Position RJ45 Plug to RJ45 Plug 0.2m Straight
Weidmüller Industrial Ethernet IE-C6FP8LD0002M40M40-D - 1165940002
Cable Assembly, 8 Conductor(s), 27AWG, 50V, Communication Cable
CABLE MOD 8P8C PLUG-PLUG 0.66'
Weidmuller Inc Ie-C6Fp8Ld0002M40M40-D
Patch Cord, Rj45 Plug-Plug, 7.9", Gry; Lan Category:Cat6A; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Sftp (Screened Foiled Twisted Pair); Jacket Color:Gray; Cable Length - Metric:200Mm; Product Range:- Rohs Compliant: Yes |Weidmuller 1165940002
Connection Type A = RJ45 Plug / Connection Type B = RJ45 Plug / Cores = 8 / Length mm = 200 / Colour = Grey / Transfer Rate Gbps = 10 / Shielding = S/FTP / Category = CAT6a / Jacket Material = LSZH / Conductor Material = Copper / Conductor Diameter Max. mm = 0.4

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER