Weidmuller 1127720000

Base for TERMSERIES 24VDC Solid-State Relays 12.8mm Width
$ 12.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1127720000.

Electro Sonic

Datasheet8 pages11 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1127720000 provided by its distributors.

Base for TERMSERIES 24VDC Solid-State Relays 12.8mm Width
TOS 24VDC EMPTY. TERMSERIES, Rated switching voltage: 250 V AC, Screw connection GTIN (EAN): 4032248909377
Weidmüller TERMSERIES TOS 24VDC EMPTY - 1127720000
RELAY SOCKET, 16A, 250VAC, DIN RAIL; Socket Mounting:DIN Rail; Socket Terminals:Screw; No. of Pins:-; Current Rating:16A; Voltage Rating:250VAC; Product Range:TERM Series RoHS Compliant: Yes
Weidmuller Inc Tos 24Vdc Empty

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER